ALT4532M-171-T001


image shown is a representation only
Description:
ALT4532M LAN-TRANSF 1CT:1CT
Supplier:
TDK
Matchcode:
FETRAH-ALT4532
Rutronik No.:
FETRA1555
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 1000 MBit
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1CT:1CT
- Length
- 4.5 mm
- T(A)min
- -40 °C
- Height
- 2.9 mm
- T(A)max
- 85 °C
- Width
- 3.2 mm
- Weight
- 0.126 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.