ACT45B-110-2P-TL003
Description:
ACT45B 11uH 250mA 150°C
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND20344
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Inductance
- 11X2 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current I
- 250 mA
- Impedance
- 600 Ohm
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 2.8 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 0.14 g
- Design
- CAN-BUS
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACT45B
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.