ACT32P-102-2P-TL01
Description:
ACT32P 1mH 0,8A -20/+30%
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND22170
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 1500 µH
- Mounting
- SMD
- Current I
- 800 mA
- DCR
- 0.15 Ohm
- Tolerance
- -20/+30 %
- Technology
- WIREWOUND
- Length
- 3.5 mm
- Width
- 2.5 mm
- Height
- 2.5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Design
- CAN-BUS
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.