ACT1210L-201-2P-TL00
Description:
ACT1210L 200uH 70mA 80V 30/-10%
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND17910
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL
- Inductance
- 200X2 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current I
- 70 mA
- DCR
- 5.5 Ohm
- Tolerance
- +30/-10 %
- Impedance
- 9500X2 Ohm
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.