ACT1210D-131-2P-TL00
Description:
ACT1210D 130uH 0,115A -30/+50%
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND21604
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL
- Inductance
- 150 µH
- Mounting
- SMD
- Current I
- 115 mA
- Tolerance
- -30/+50 %
- Width
- 2.5 mm
- Height
- 2.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Testfrequency/Q
- 0.1 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.