ACM90V-701-2PL-TL00


image shown is a representation only
Description:
ACM90V 700R 5000mA 2-line
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND8491
Unit Pack:
800
MOQ:
800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Current I
- 5000 mA
- DCR
- 0.01 Ohm
- Enclosure type
- OPEN
- Impedance
- 700X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 9 mm
- Width
- 7 mm
- Height
- 4.5 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Weight
- 0.82 g
- Design
- HORIZONTAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.