ACM2520-301-2P-T002
Description:
ACM2520 300R 400mA 2-line
Supplier:
TDK
Matchcode:
INDKFIL
Rutronik No.:
IND21145
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 0.66 µH
- Mounting
- SMD
- DCR
- 0.35 Ohm
- Enclosure type
- UNSHIELDED
- Impedance
- 300 Ohm
- Testfrequency/Z
- 100 MHz
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- I(DC)
- 400 mA
- Testfrequency/Q
- 100 MHz
- Design
- 2-LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACM2520
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.