ACM2012-361-2P-T002
image shown is a representation only
Description:
ACM2012 360R 220mA 2-line
Supplier:
TDK
Matchcode:
INDK2X360R
Rutronik No.:
IND13977
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 220 mA
- DCR
- 0.5 Ohm
- Enclosure type
- OPEN
- Impedance
- 360X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 2 mm
- Width
- 1.2 mm
- Height
- 1.3 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Testfrequency/Q
- 100 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACM2012
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.