ACM2012-201-2P-T002
image shown is a representation only
Description:
ACM2012 200R 2-line 350mA
Supplier:
TDK
Matchcode:
INDK2X200R
Rutronik No.:
IND16375
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 350 mA
- DCR
- 0.25 Ohm
- Enclosure type
- OPEN
- Impedance
- 200X2 Ohm
- Technology
- WIREWOUND
- Length
- 2 mm
- Width
- 1.2 mm
- Height
- 1.3 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACM2012
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.