ACM1211-102-2PL-TL01
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK ACM1211-102-2PL-TL01](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-acm1211-102-2pl-tl01.jpg)
image shown is a representation only
Description:
ACM1211 1000R 6000mA DC=14mR
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND8507
Unit Pack:
500
MOQ:
500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- THT
- Current I
- 6000 mA
- DCR
- 0.014 Ohm
- Enclosure type
- OPEN
- Impedance
- 1000X2 Ohm
- Technology
- WIREWOUND
- Length
- 12 mm
- Width
- 11 mm
- Height
- 6 mm
- Diameter
- 85 mm
- T(A)min
- -25 °C
- Weight
- 2.2 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACM1211
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.