Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. SYSCOMTEC Industrial Monitors

Wireless/Bluetooth Module WD105

SYSCOMTEC
Description: Wireless/Bluetooth Module WD105 Supplier: SYSCOMTEC Matchcode: WD105 SERIE 5 Rutronik No.: DISMON1973 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Width
18 mm
Height
35 mm
Depth
12 mm
Power supply
N Y/N
Others
Y
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ACC SET
Y Y/N
Country
Germany
Supplier Lead time
3 weeks

Request or order:

Please login
138,89 $
138,89 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

4D SYSTEMS 4DLCD-28320240-RTP-IPS

4DLCD-28320240-RTP-IPS

01T
  • 2.8 320x240 IPS TFT + Res Touch
  • Packaging: INDIVIDUAL

Mimo Monitors CBL-CP-HDMI

CBL-CP-HDMI

01T
  • HDMI Cable 1.5M Right Angle
  • Packaging: INDIVIDUAL

NEC 86 inch InfinityB. 2.2 w/o OPS

86 inch InfinityB. 2.2 w/o OPS

01T
  • 86 inch touch monitor
  • Packaging: INDIVIDUAL

4D SYSTEMS 4DLCD-35480320-CTP-IPS

4DLCD-35480320-CTP-IPS

01T
  • 3.5 480x320 TFT Panel Cap Touch
  • Packaging: INDIVIDUAL

Mimo Monitors M15680C-OF-B

M15680C-OF-B

01T
  • 15.6 Open Frame Cap-Touch HDMI VGA
  • Packaging: INDIVIDUAL

Mimo Monitors UM-760-OF

UM-760-OF

01T
  • 7.0 Open Frame USB Non-Touch
  • Packaging: INDIVIDUAL

SHARP PN-HW431

PN-HW431

01T
  • 43 INCH UHD/4K Monitor PN-HW431
  • Packaging: INDIVIDUAL

SHARP PN70TH5

PN70TH5

01T
  • 70 INCH BIG PAD PN70TH5
  • Packaging: INDIVIDUAL

SHARP PNCD701

PNCD701

01T
  • 70 INCH BIG PAD PNCD701
  • Packaging: INDIVIDUAL

ADVANTECH FPM-D24W-CE

FPM-D24W-CE

01T
  • 23.8 Interchangeable Display
  • Packaging: INDIVIDUAL

ADVANTECH FPM-D15W-FCE

FPM-D15W-FCE

01T
  • 15.6 Interchangeable Display
  • Packaging: INDIVIDUAL

NEC MultiSync E758

MultiSync E758

01T
  • 75 INCH UHD/4K Monitor MultiSync E758
  • Packaging: INDIVIDUAL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit