SFUI016GJ1AE2TO-I-GS-2A1-STD
image shown is a representation only
Description:
USB DoM 16GB U-50
Supplier:
SWISSBIT
Matchcode:
U-50
Rutronik No.:
DISCAR5792
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- MLC
- Pins
- 10 PIN USB
- Temp.min.
- -40°C °C
- Formfactor
- HORIZONTAL
- Temp.max.
- 85°C °C
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
U-50 eUSB Flash Module 3.1 Full Speed - 8GB to 64GB
Product Summary
MLC Flash
Performance (R/W) up to 140MB/s / 60MB/s
Wide Temperature Support (Optional)
Shock and Vibration resistant
Proven Power Fail Safety
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch & key variations available
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.