SFSD2048N1BW1MT-I-ME-111-STD


image shown is a representation only
Description:
MICRO-SD-CARD 2GB S-300µ
Supplier:
SWISSBIT
Matchcode:
S-300u
Rutronik No.:
DISCAR2839
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SD
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 24MB/s / 22MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Advanced Wear Leveling & Bad Block Management
SLC Flash
Class 6 / 10
Performance (R/W) up to 24MB/s / 22MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Advanced Wear Leveling & Bad Block Management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SFSD2048N1AS1TO-I-QG-221-STDMicroSD 2GB S-600µ Part No.: DISCAR7862 Packaging: INDIVIDUAL |
Unit Price
38,71 $
Unit Pack
1
|
Stock Info
7 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|