SFSD064GN1AM1TB-I-CE-211-STD
image shown is a representation only
Description:
MICRO-SD 64GB S-50µ I-TEMP
Supplier:
SWISSBIT
Matchcode:
S-50u
Rutronik No.:
DISCAR8006
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Technologies
- TLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDXC
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.