SFSD0512N1BN1WI-E-ME-111-STD
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFSD0512N1BN1WI-E-ME-111-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfsd0512n1bn1wi-e-me-111-std.jpg)
image shown is a representation only
Description:
MICRO-SD-CARD 512MB S-250µ
Supplier:
SWISSBIT
Matchcode:
S-250u
Rutronik No.:
DISCAR7343
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512MB
- Technologies
- SLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SD
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.