SFSD0512N1AS1TO-I-ME-211-STD


Description:
MicroSD 512MB S-600µ
Supplier:
SWISSBIT
Matchcode:
S-600u
Rutronik No.:
DISCAR7480
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512MB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SD
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SFSD0512N1AS1TO-I-ME-221-STDMicroSD 512MB S-600µ Part No.: DISCAR7858 Packaging: INDIVIDUAL |
Unit Price
20,28 $
Unit Pack
1
|
Stock Info
7 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|