SFSA480GS2AK4TA-I-6B-216-STD
image shown is a representation only
Description:
SSD 480GB 2,5 SATA X-73
Supplier:
SWISSBIT
Matchcode:
X-73
Rutronik No.:
DISCAR7702
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 480GB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SFSA480GS2AK4TB-I-EB-21E-STDSSD 480GB 2,5 X-73 SATA Part No.: DISSSD1465 Packaging: INDIVIDUAL |
Unit Price
218,30 $
Unit Pack
1
|
Stock Info
22 weeks
|
Price, Lead time Find Alternatives Datasheet |