SFSA320GM2AK2TA-C-8C-21P-STD


image shown is a representation only
Description:
M.2 320GB X-78m.2
Supplier:
SWISSBIT
Matchcode:
X-78m2 (2242)
Rutronik No.:
DISCAR7689
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 320GB
- Flash
- PSLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SFSA320GM2AK2TB-I-XC-21K-STDM.2 320GB X-78m2 (2242) Part No.: DISSSD1605 Packaging: INDIVIDUAL |
Unit Price
333,88 $
Unit Pack
1
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|