SFSA040GM2AK1TA-C-6B-11P-STD
image shown is a representation only
Description:
M.2 40GB X-78m.2
Supplier:
SWISSBIT
Matchcode:
X-78m2 (2242)
Rutronik No.:
DISCAR7683
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 40GB
- Flash
- PSLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SFSA032GM2AK1TB-I-EB-11K-STDM.2 40GB X-78m2 (2242) Packaging: INDIVIDUAL |
Unit Price
77,63 $
Unit Pack
1
|
Stock Info
16 weeks
|
Price, Lead time Find Alternatives Datasheet |