SFPC120GM1AG2TO-I-6B-546-STD
image shown is a representation only
Description:
M.2 120GB N-10m2
Supplier:
SWISSBIT
Matchcode:
N-10m2 (2280)
Rutronik No.:
DISCAR6571
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 120GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE3.0 X2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.