SFEN010GB2EC1TO-I-5E-23P-STD
Description:
BGA PCIe SSD 10GB EN-26
Supplier:
SWISSBIT
Matchcode:
EN-26
Rutronik No.:
ICSSD10001
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Density
- 16G GByte
- Flash type
- PSLC
- Temperature min
- -40°C °C
- Temperature max
- +85°C °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.