SFCF0064H1BK1WI-C-MS-513-STD
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFCF0064H1BK1WI-C-MS-513-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfcf0064h1bk1wi-c-ms-513-std.jpg)
image shown is a representation only
Description:
CF-CARD 64MB C-350
Supplier:
SWISSBIT
Matchcode:
C-350
Rutronik No.:
DISCAR7827
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64MB
- Technologies
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.