SFCA030GH3AA2TO-I-GS-226-STD
Description:
CFast 30GB F-60
Supplier:
SWISSBIT
Matchcode:
F-60
Rutronik No.:
DISCAR8506
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 30GB
- Technologies
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Germany
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.