SFCA008GH1AA1TO-I-GS-226-STD
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFCA008GH1AA1TO-I-GS-226-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfca008gh1aa1to-i-gs-226-std.jpg)
image shown is a representation only
Description:
CFast 8GB F-60
Supplier:
SWISSBIT
Matchcode:
F-60
Rutronik No.:
DISCAR6305
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.