SE2600BC040GI-1TB2-1CB-STD


Description:
BGA PCIe SSD 40GB E2600
Supplier:
SWISSBIT
Matchcode:
E2600
Rutronik No.:
DISSSD1501
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 40G GByte
- Flash type
- PSLC
- Interface
- 85°C
- Temperature min
- -40°C °C
- Temperature max
- 22110 °C
- SWP
- PCIE3.0X2 MB/s
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.