SD1200UB15T4C-1MAA-1CA-STD


Description:
SSD 15,38TB U.3 PCIe D1200
Supplier:
SWISSBIT
Matchcode:
D1200
Rutronik No.:
DISSSD1785
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 15TB
- Technologies
- TLC
- Interface
- PCIE4.0 X4
- Temp.min.
- 0°C
- Formfactor
- U.3
- Height
- 15 mm
- Temp.max.
- 70°C
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.