URG6432L-1000-D-T05


image shown is a representation only
Description:
TF2512 100R 0,5% 0,75W TK2
Supplier:
SUSUMU
Matchcode:
TF2512100R0,5%
Rutronik No.:
WPR10869
Unit Pack:
500
MOQ:
500
package:
2512
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100 Ω
- Package
- 2512
- Res.tolerance
- 0.5 %
- Power rating
- 0.75 W
- Temp.coeff.
- 2 ppm
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.