URG2012V-221-P-T01
Description:
TF0805 220R 0,02% 0,1W TK5
Supplier:
SUSUMU
Matchcode:
TF0805220R0,02%
Rutronik No.:
WPR8590
Unit Pack:
100
MOQ:
100
Packaging:
REEL
- Resistor value
- 220 Ω
- Res.tolerance
- 0.02 %
- Power rating
- 0.1 W
- Temp.coeff.
- 5 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.