RL1220S-9R1-F


Description:
LO0805 9,1R 1% 0,33W TK200
Supplier:
SUSUMU
Matchcode:
RC08059,1R1%
Rutronik No.:
WPR9350
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
- Resistor value
- 9.1 Ω
- Package
- 0805
- Res.tolerance
- 1 %
- Power rating
- 0.33 W
- Temp.coeff.
- 200 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.