PAT0510S-C-3DB-T10
image shown is a representation only
Description:
PAT0402 50R 0,032W 3dB ATTENUAT
Supplier:
SUSUMU
Matchcode:
RC040250R3DB
Rutronik No.:
WSR4211
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 50 Ω
- Power rating
- 0,032 W
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- ATTENUATOR
- Min.oper.temp.
- -55 °C
- Package
- 0402
- Spec.features
- 3 dB
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.