SK400M6R8F12PF25S00R


image shown is a representation only
Description:
SK 6,8uF 400V 20% 8x12/3,5
Supplier:
SUSCON
Matchcode:
HFR6,8U400V3,5
Rutronik No.:
KEL25120
Unit Pack:
4500
MOQ:
18000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 6,8 µF
- V(N)
- 400 V
- Style
- RADIAL
- Rutronik size
- 8x12 mm
- Pitch
- 3,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 97,5 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0,5 mm
- Supp. case size
- 8x12 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.