LXA550M561Q50CF25PCYR
image shown is a representation only
Description:
LXA 560uF 550V 20% 40x50
Supplier:
SUSCON
Matchcode:
HTR560U550V
Rutronik No.:
KEL24982
Unit Pack:
50
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 560 µF
- V(N)
- 550 V
- Style
- SNAP IN
- Rutronik size
- 40x50 mm
- Pitch
- 23.8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 6000 h
- I(@100kHz/T(A)m
- 3795 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 5.8 mm
- Con. design
- 4 PINS
- Wirelength tol.
- 1 mm
- Supp. case size
- 40x50 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.