HH400M120G16PF25S00R
![SUSCON SUSCON](https://www.rutronik24.com/images/logos/suscon_medium.png)
![SUSCON HH400M120G16PF25S00R](https://www.rutronik24.com/pim/direct/suscon/medium/suscon-hh400m120g16pf25s00r.jpg)
image shown is a representation only
Description:
HH 12uF 400V 20% 10x16/5,0
Supplier:
SUSCON
Matchcode:
HFR12U400V5,0
Rutronik No.:
KEL25123
Unit Pack:
1800
MOQ:
10800
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 12 µF
- V(N)
- 400 V
- Style
- RADIAL
- Rutronik size
- 10x16 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- I(@100kHz/T(A)m
- 362.5 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x16 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.