RP1315BNP-101M
Description:
RP1315B 100uH 1430mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDR100U20%
Rutronik No.:
IND19967
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 1340 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1950 mA
- R(DC)typ.
- 0.211 Ohm
- R(DC)max.
- 0.264 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Pitch
- 5 mm
- Height
- 15 mm
- Diameter
- 13 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 6.1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.