RCR664DNP-100L


image shown is a representation only
Description:
RCR664DNP 10uH 1330mA 15%
Supplier:
SUMIDA
Matchcode:
INDR10U15%
Rutronik No.:
IND15675
Unit Pack:
100
MOQ:
3200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- RADIAL
- Current rated
- 1330 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.81 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Pitch
- 4 mm
- Height
- 6.5 mm
- Diameter
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.