RCR1616NP-470M


Description:
RCR1616NP 47uH 4,1A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDR47U20%
Rutronik No.:
IND17076
Unit Pack:
100
MOQ:
1700
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- RADIAL
- Current rated
- 4100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4200 mA
- R(DC)typ.
- 0.03 Ohm
- R(DC)max.
- 0.04 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Height
- 16 mm
- Diameter
- 16 mm
- T(A)min
- -30 °C
- T(A)max
- 100 °C
- Series
- RCR1616NP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.