RCR110DNP-680L
image shown is a representation only
Description:
RCR110DNP 68uH 1350mA 15%
Supplier:
SUMIDA
Matchcode:
INDR68U15%
Rutronik No.:
IND15656
Unit Pack:
100
MOQ:
2800
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 68 µH
- Mounting
- RADIAL
- Current rated
- 1350 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.12 Ohm
- Height
- 10.5 mm
- Diameter
- 10.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 2.7 g
- Series
- RCR110
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.