RCP1317NP-222L
Description:
RCP1317NP 2200uH 520mA 15% WWT
Supplier:
SUMIDA
Matchcode:
INDR2200U15%
Rutronik No.:
IND16931
Unit Pack:
100
MOQ:
2400
Packaging:
BULK
- Inductance
- 2200 µH
- Mounting
- RADIAL
- Current rated
- 520 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 520 mA
- R(DC)typ.
- 1.9 Ohm
- R(DC)max.
- 2.28 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Height
- 17.5 mm
- Diameter
- 13.5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- RCP1317
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.