RCH8011NP-220L
Description:
RCH8011NP 22uH 2800mA 15% WWT
Supplier:
SUMIDA
Matchcode:
INDR22U15%
Rutronik No.:
IND18996
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- RADIAL
- Current rated
- 3050 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 2800 mA
- R(DC)typ.
- 0.045 Ohm
- R(DC)max.
- 0.056 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- T(A)min
- -30 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.