RCH8010NP-470M
Description:
RCH8010NP 47uH 2200mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDR47U20%
Rutronik No.:
IND19954
Unit Pack:
100
MOQ:
4400
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- RADIAL
- Current rated
- 2200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2200 mA
- R(DC)typ.
- 0.0927 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 5 mm
- Length
- 9.5 mm
- Diameter
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.