RCH664NP-100M
image shown is a representation only
Description:
RCH664NP 10uH 1750mA 20%
Supplier:
SUMIDA
Matchcode:
INDR10U20%
Rutronik No.:
IND15534
Unit Pack:
100
MOQ:
4400
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- RADIAL
- Current rated
- 1750 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.0566 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 4 mm
- Height
- 6.5 mm
- Diameter
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.