RCH4764BNP-102K
Description:
RCH4764BNP 1,0mH 160mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDR1000U10%
Rutronik No.:
IND19930
Unit Pack:
100
MOQ:
5000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 160 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.0066 Ohm
- R(DC)max.
- 0.00825 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 2.5 mm
- Height
- 6.5 mm
- Diameter
- 5 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.