LF1290NP-222
image shown is a representation only
Description:
LF1290 2X2200uH 450mA
Supplier:
SUMIDA
Matchcode:
INDK2X2200U
Rutronik No.:
IND16387
Unit Pack:
100
MOQ:
6000
package:
LF1290
Packaging:
TRAY
- Inductance
- 2200X2 µH
- Mounting
- THT
- Current I
- 450 mA
- DCR
- 0,7 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 16 mm
- Width
- 12 mm
- Height
- 9 mm
- Design
- AC LINE
- Automotive
- NO
- Package
- LF1290
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.