DEP1016NP-150PB
image shown is a representation only
Description:
DEP1016NP 15uH 8700mA 25%
Supplier:
SUMIDA
Matchcode:
INDR15U25%
Rutronik No.:
IND13766
Unit Pack:
1000
MOQ:
2000
Packaging:
INDIVIDUAL
- Inductance
- 15 µH
- Mounting
- RADIAL
- Current rated
- 11500 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 8700 mA
- R(DC)typ.
- 0.0091 Ohm
- R(DC)max.
- 0.0091 Ohm
- Pitch
- 9.2 mm
- Length
- 14.5 mm
- Width
- 10.1 mm
- Height
- 16 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.