CMD6LNNP-101KC
Description:
CMD6LNP OBSOLETE LTB:15Dec2019
Supplier:
SUMIDA
Matchcode:
INDC100U20%
Rutronik No.:
IND12717
Unit Pack:
1000
MOQ:
3000
package:
CMD6LN
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 490 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.51 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 5 mm
- SFR
- 11 MHz
- Series
- CMD6LN
- Automotive
- NO
- Package
- CMD6LN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.