CLQ7D27-4357-T265


image shown is a representation only
Description:
CLQ7D27 Transf 2,0W/1MHz
Supplier:
SUMIDA
Matchcode:
FETRA-CLQ7D27
Rutronik No.:
FETRA1233
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Switch frequenc
- 2000 kHz
- Length
- 7,7 mm
- T(A)min
- -40 °C
- Height
- 3 mm
- T(A)max
- 105 °C
- Width
- 8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.