CEP99P2
image shown is a representation only
Description:
CEP99P2 HF-TRANSF BMS -40/125C
Supplier:
SUMIDA
Matchcode:
FETRA-CEP99P2
Rutronik No.:
FETRA1837
Unit Pack:
300
MOQ:
600
Packaging:
REEL
- Mounting
- SMD
- Dielec.strength
- 2.5 kV
- Turns ratio
- 1:1:1:1
- Length
- 9.2 mm
- T(A)min
- -40 °C
- Height
- 10 mm
- T(A)max
- 125 °C
- Width
- 9 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.