CEP125NP-100MC
Description:
CEP125NP 10uH 4600mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND13485
Unit Pack:
500
MOQ:
2000
package:
CEP125
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 4600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,011 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12,5 mm
- Width
- 12,5 mm
- Height
- 5,6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 2,7 g
- Series
- CEP125
- Automotive
- NO
- Package
- CEP125
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.