CDRH8D38NP-100NC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDRH8D38NP-100NC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh8d38np-100nc.jpg)
image shown is a representation only
Description:
CDRH8D38 10uH 2600mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U30%
Rutronik No.:
IND13889
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 3200 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 2600 mA
- R(DC)typ.
- 0,038 Ohm
- R(DC)max.
- 0,048 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 8 mm
- Width
- 8 mm
- Height
- 3,8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH8D38
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.