CDRH7D16NP-470MC


image shown is a representation only
Description:
CDRH7D16NP 47uH 810mA 20% Magnetic
Supplier:
SUMIDA
Matchcode:
INDC47U20%
Rutronik No.:
IND22715
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 810 mA
- Tolerance
- 20 %
- Current sat.
- 760 mA
- R(DC)typ.
- 0.369 Ohm
- R(DC)max.
- 0.461 Ohm
- Test frequency
- 0.001 MHz
- Length
- 7.3 mm
- Width
- 7.3 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.